Filter Your Search
1 - 2 of 2 results
|
M69KB096AB70DW8
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | WAFER | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
M69KB096AB70CW8
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | WAFER | compliant | 3A991.B.2.A | 8542.32.00.41 |