Filter Your Search
1 - 1 of 1 results
|
M69AR024BL70ZB8T
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 20 µA | 2.25 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |