Filter Your Search
1 - 8 of 8 results
|
M68AR128ML55ZB6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 6 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
M68AR128ML55ZB1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 6 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
M68AR128ML55ZB6
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
M68AR128ML70ZB1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 6 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
M68AR128ML70ZB1
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
M68AR128ML70ZB6
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
M68AR128ML70ZB6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 6 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
M68AR128ML55ZB1
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |