Filter Your Search
1 - 2 of 2 results
|
M68AF127BM55MC6
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 4.5 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.445 mm | 11.305 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-32 | 32 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
M68AF127BM55MC6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.445 mm | 11.305 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 | STMicroelectronics |