Parametric results for: m670-k under Other Oscillators

Filter Your Search

1 - 10 of 61 results

|
-
Manufacturer Part Number: m670
Select parts from the table below to compare.
Compare
Compare
M670-700.0000
Integrated Device Technology Inc
Check for Price No Obsolete INTEGRATED CIRCUIT SYSTEMS INC unknown
M670-172.6423
Integrated Device Technology Inc
Check for Price No No Obsolete 172.6423 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-167.3316
Integrated Device Technology Inc
Check for Price No No Obsolete 167.3316 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-627.3296
Integrated Device Technology Inc
Check for Price No No Obsolete 627.3296 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-167.328-LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 167.328 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-690.5692LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 690.5692 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-167.328
Integrated Device Technology Inc
Check for Price No No Obsolete 167.328 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-155.52-LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 155.52 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-666.5143
Integrated Device Technology Inc
Check for Price No No Obsolete 666.5143 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant
M670-669.3265LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 669.3265 MHz 110 % 3.3 V SAW OSCILLATOR 3.3 V 400 ps 50 ppm 6 % 700 MHz 500 MHz LVPECL 400 ps 100 mA 3.63 V 2.97 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.49mm x 5.08mm x 3.05mm INTEGRATED DEVICE TECHNOLOGY INC compliant