Filter Your Search
1 - 2 of 2 results
|
M64894GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | ALSO REQUIRES 28V TO 35V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.9 mm | 4.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
M64894GP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | ALSO REQUIRES 12V AND 33V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.9 mm | 4.4 mm | RENESAS TECHNOLOGY CORP | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 |