Filter Your Search
1 - 1 of 1 results
|
M64834SL001
Alpha Wire
|
Check for Price | Yes | Active | 2 | CONTROL CABLE/COMMAND CABLE | 13 mΩ | 300 V | 200 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 16 AWG | TIN | 4.78 mm | 304.8 mm | 7X24 | ALPHA WIRE CO | compliant |