Filter Your Search
1 - 3 of 3 results
|
M63532P-7LT1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | 75 MHz | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 290 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QUAD-100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
M63532P-9LT1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 9 ns | 59.8 MHz | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 290 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QUAD-100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
M63532P-8LT1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | 66.6 MHz | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 290 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QUAD-100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |