Parametric results for: m62421fp under Audio Control ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m62421fp
Select parts from the table below to compare.
Compare
Compare
M62421FP
Mitsubishi Electric
Check for Price No Transferred 2 SOP 2 0.007 % 100 dB TONE CONTROL CIRCUIT IT ALSO REQUIRES 5V DIGITAL SUPPLY 1 20.002 mA 9.5 V 5.5 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified e0 75 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 5.3 mm 12.6 mm 2.1 mm MITSUBISHI ELECTRIC CORP SOIC SOP, SOP20,.3 20 unknown EAR99 8542.39.00.01
M62421FP
Renesas Electronics Corporation
Check for Price Obsolete 2 SOP 2 0.007 % 100 dB TONE CONTROL CIRCUIT IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY 1 20 mA 9.5 V 5.5 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified 75 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.3 mm 12.6 mm 2.1 mm RENESAS ELECTRONICS CORP SOIC 5.30 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 20 compliant EAR99 8542.39.00.01 Renesas Electronics