Filter Your Search
1 - 10 of 1,026 results
|
M60506LBCD08.0000MHZ
MtronPTI
|
Check for Price | Active | 8 MHz | 4.6 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 8 ns | NO | 10 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Clock | ||||||||
|
M6050FGXCDFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Active | 0.5 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 8 ns | NO | 52 MHz | 20 MHz | 8 ns | 5.25 V | 4.75 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 10.16mm | MTRONPTI | unknown | Clock | ||||||||
|
M60501ECCD52.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 52 MHz | 10 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 8 ns | NO | 20 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Clock | ||||||||
|
M60501GBCD52.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 52 MHz | 0.5 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 8 ns | NO | 10 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Clock | ||||||||
|
M6050FEACD8.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M6050FLXCDFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Active | 4.6 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 8 ns | NO | 52 MHz | 20 MHz | 8 ns | 5.25 V | 4.75 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 10.16mm | MTRONPTI | unknown | Clock | ||||||||
|
M6050FEXSD52.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 52 MHz | 10 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | NO | 800 mV | 5.25 V | 4.75 V | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Sine | ||||||||||||
|
M60506LBSD40.0000MHZ
MtronPTI
|
Check for Price | Active | 40 MHz | 4.6 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Sine | ||||||||||
|
M60506JXSDFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | NO | 20 MHz | 8 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.87mm | MTRONPTI | unknown | Sine | |||||||||||
|
M6050FJXSD8.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown |