Filter Your Search
1 - 4 of 4 results
|
M5M5V108DFP-70H
Mitsubishi Electric
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | 0.525 INCH, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
M5M5V108DFP-70HI
Mitsubishi Electric
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
M5M5V108DFP-70HI
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 2 | 85 °C | -40 °C | 245 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | |||||
|
M5M5V108DFP-70H
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 2 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | RENESAS ELECTRONICS CORP | SOIC | 0.525 INCH, SOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 |