Filter Your Search
1 - 2 of 2 results
![]() |
M5M5T5636GP-22
Mitsubishi Electric
|
Check for Price | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 2.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e2 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN COPPER | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
![]() |
M5M5T5636GP-22
Renesas Electronics Corporation
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 2.8 ns | 225 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.38 V | 500 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |