Parametric results for: m5m51008a under SRAMs

Filter Your Search

1 - 10 of 118 results

|
-
-
Manufacturer Part Number: m5m51008a
Select parts from the table below to compare.
Compare
Compare
M5M51008ARV-70LT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008ARV-15VLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008ARV-10LL
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 10 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
M5M51008ARV-10VLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 100 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008AVP-85VLLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 85 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008AVP-70LLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008AP-70LL
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MITSUBISHI ELECTRIC CORP DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.41
M5M51008AVP-85LT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008ARV-12VL
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 50 µA 2 V 60 µA 5.5 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
M5M51008AP-55LL
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MITSUBISHI ELECTRIC CORP DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.41