Filter Your Search
1 - 4 of 4 results
|
M5M4V4265CTP-6S
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 100 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M4V4265CTP-6
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M4V4265CTP-6ST
Mitsubishi Electric
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
M5M4V4265CTP-6T
Mitsubishi Electric
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.02 |