Parametric results for: m5m44256bj-7 under DRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m5m44256bj7
Select parts from the table below to compare.
Compare
Compare
M5M44256BJ-7L
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 200 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOJ SOJ20/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, SOJ20/26,.34 20 unknown EAR99 8542.32.00.02
M5M44256BJ-7
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOJ SOJ20/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, SOJ20/26,.34 20 unknown EAR99 8542.32.00.02
M5M44256BJ-7T
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, 20 unknown EAR99 8542.32.00.02
M5M44256BJ-7LT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, 20 unknown EAR99 8542.32.00.02