Filter Your Search
1 - 2 of 2 results
|
M5M44101J-10T
Mitsubishi Electric
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
M5M44101J-10
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 1 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ20/26,.4 | 20 | unknown | EAR99 | 8542.32.00.02 |