Filter Your Search
1 - 2 of 2 results
|
M5L8251AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
M5L8251AP-5
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8085 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP-28 | unknown | 8542.31.00.01 |