Filter Your Search
1 - 3 of 3 results
|
M58LT128HST8ZA6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 75 µA | 53 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | TBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M58LT128HST8ZA6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 75 µA | 53 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M58LT128HST8ZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 75 µA | 53 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 |