Filter Your Search
1 - 10 of 17 results
|
M58LR256GU85ZB5E
STMicroelectronics
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | STMICROELECTRONICS | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU85ZB5U
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | NUMONYX | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU85ZB5U
STMicroelectronics
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | STMICROELECTRONICS | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU90ZC5U
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 90 ns | FLASH | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 55 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.50 MM PITCH, VFBGA-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
M58LR256GU85ZC5E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 90 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 8 mm | NUMONYX | BGA | 8 X 10 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU90ZC5U
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 90 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 8 mm | NUMONYX | BGA | 8 X 10 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU90ZB5E
STMicroelectronics
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | STMICROELECTRONICS | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU90ZB5E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | NUMONYX | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU85ZB5E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | NUMONYX | BGA | 7.70 X 9 MM, 0.50 MM PITCH, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58LR256GU90ZC5E
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 90 ns | FLASH | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 55 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.50 MM PITCH, VFBGA-44 | 44 | compliant | EAR99 | 8542.32.00.51 |