Filter Your Search
1 - 6 of 6 results
|
M5-808-0500-03D
Laser Components USA Inc
|
Check for Price | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 540 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown | |||
|
M5-808-0200-03D
Laser Components USA Inc
|
Check for Price | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 240 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown | |||
|
M5-808-0500-03P
Laser Components USA Inc
|
Check for Price | Yes | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 540 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown | ||
|
M5-808-0200-03P
Laser Components USA Inc
|
Check for Price | Yes | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 240 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown | ||
|
M5-808-0200-030
Laser Components USA Inc
|
Check for Price | Yes | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 240 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown | ||
|
M5-808-0500-030
Laser Components USA Inc
|
Check for Price | Yes | Active | 808 nm | 805 nm | 811 nm | 1.9 V | LASER DIODE EMITTER | 1 | 540 A | 2.2 V | -20 °C | 50 °C | THROUGH HOLE MOUNT | TO-CAN | NO | 3.5 mm | 3.6 mm | LASER COMPONENTS GMBH | unknown |