Filter Your Search
1 - 1 of 1 results
|
M577999010014035BC
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 507.63 Psi | -1 Psi | 0-10V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 81.26 MM | 5 mA | 7/16-20UNF | 30 V | 12 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 70.26 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |