Parametric results for: m55342m09b825dvwl3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342m09b825dvwl3
Select parts from the table below to compare.
Compare
Compare
M55342M09B825DVWL3
Vishay Intertechnologies
Check for Price No Active 825 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 6.35 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30