Filter Your Search
1 - 10 of 15 results
|
M55342M04B100DRS3
Vishay Intertechnologies
|
$1.0000 | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342M04B100DRS6
Vishay Intertechnologies
|
$1.8757 | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342M04B100DRWB
Vishay Intertechnologies
|
$6.0511 | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342M04B100DR-W
State of the Art Inc
|
Check for Price | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 125 V | e0 | MIL-PRF-55342/04 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | ||||||
|
M55342M04B100DRS3
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342M04B100DRS2
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342M04B100DRT54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 Ω | 1 % | 150 mW | 1605 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M55342M04B100DRS6
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342M04B100DRS22
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 | |||||
|
M55342M04B100DR
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 100 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(MILITARY) | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |