Parametric results for: m55342k12g4e53c-w under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k12g4e53cw
Select parts from the table below to compare.
Compare
Compare
M55342K12G4E53C-W
State of the Art Inc
Check for Price Yes Active 4.53 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND 460 µm 1.58 mm 810 µm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30