Parametric results for: m55342k09b221brws under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342k09b221brws
Select parts from the table below to compare.
Compare
Compare
M55342K09B221BRWS
Vishay Thin Film
Check for Price No No Active 221 kΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
M55342K09B221BRWS
Vishay Intertechnologies
Check for Price No Active 221 kΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K09B221BRWS
Vishay Dale
Check for Price No No Active unknown