Parametric results for: m55342k06b88e7rwb under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k06b88e7rwb
Select parts from the table below to compare.
Compare
Compare
M55342K06B88E7RWB
Vishay Dale
Check for Price Buy No No Active 88.7 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342K06B88E7RWB
Vishay Intertechnologies
Check for Price Buy No Active 88.7 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant