Filter Your Search
1 - 1 of 1 results
|
M55342K02B806DRWL
Vishay Intertechnologies
|
Check for Price | No | Active | 806 Ω | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | not_compliant | EAR99 | 8533.21.00.30 | 2.597777 | 4.54 | 11.793907579999999 | Military: -65C to +150C | 2024-06-27 | 7439-92-1 | 99 | YES | 7440-02-0, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object] |