Filter Your Search
1 - 1 of 1 results
|
M55342K02B130ARTS
Vishay Thin Film
|
Check for Price | No | No | Active | 130 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 | 3.634081 | 4.54 | 16.49872774 | Military: -65C to +150C | 2024-06-27 | 7439-92-1 | 99 | YES | 7440-02-0, 872-50-4, 13463-67-7, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] |