Filter Your Search
1 - 1 of 1 results
|
M55342H11B16B4CBS
Vishay Thin Film
|
Check for Price | No | No | Active | 16.4 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |