Parametric results for: m55342h03b52b3rws under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342h03b52b3rws
Select parts from the table below to compare.
Compare
Compare
M55342H03B52B3RWS
Vishay Thin Film
Check for Price No No Active 52.3 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30
M55342H03B52B3RWS
Vishay Intertechnologies
Check for Price No Active 52.3 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H03B52B3RWS
Vishay Dale
Check for Price No No Active unknown