Parametric results for: m55342h03b4b87mts under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342h03b4b87mts
Select parts from the table below to compare.
Compare
Compare
M55342H03B4B87MTS
Vishay Thin Film
Check for Price Buy No No Active 4.87 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30