Filter Your Search
1 - 3 of 3 results
|
M55342E12B7B15RBS
Vishay Dale
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||
|
M55342E12B7B15RBS
Vishay Thin Film
|
Check for Price | No | No | Active | 7.15 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | ||
|
M55342E12B7B15RBS
Vishay Intertechnologies
|
Check for Price | No | Active | 7.15 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP |