Filter Your Search
1 - 10 of 30 results
|
M55342E12B10B0RT1
Vishay Dale
|
$1.6139 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E12B10B0RT5
Vishay Intertechnologies
|
$1.8682 | No | Active | 10 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E12B10B0RT5
Vishay Dale
|
$2.0256 | Active | unknown | ||||||||||||||||||||||||||||||||||
|
M55342E12B10B0RT1
Vishay Intertechnologies
|
$2.5300 | No | Active | 10 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E12B10B0RT0
Vishay Dale
|
$4.8743 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E12B10B0RWS
Vishay Dale
|
$5.0008 | Active | unknown | ||||||||||||||||||||||||||||||||||
|
M55342E12B10B0RBS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E12B10B0R
TT Electronics Resistors
|
$5.1893 | No | No | Active | 10 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6002 mm | 787.4 µm | compliant | TT ELECTRONICS PLC | CHIP | EAR99 | 8533.21.00.30 | ||||
|
M55342E12B10B0RWI
Vishay Dale
|
$6.0010 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E12B10B0RWS
Vishay Intertechnologies
|
$11.7061 | No | Active | 10 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP |