Parametric results for: m55342e11b8e87rts under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342e11b8e87rts
Select parts from the table below to compare.
Compare
Compare
M55342E11B8E87RTS
Vishay Thin Film
Check for Price No No Active 8.87 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30