Parametric results for: m55342e03b4b99twi under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342e03b4b99twi
Select parts from the table below to compare.
Compare
Compare
M55342E03B4B99TWI
Vishay Thin Film
Check for Price No No Active 4.99 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 254 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30
M55342E03B4B99TWI
Vishay Intertechnologies
Check for Price No Active 4.99 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 254 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant