Parametric results for: m55342e02b4b42rt0 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342e02b4b42rt0
Select parts from the table below to compare.
Compare
Compare
M55342E02B4B42RT0
Vishay Thin Film
Check for Price Buy No No Active 4.42 kΩ 0.1 % 125 mW 0505 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0505 compliant EAR99 8533.21.00.30
M55342E02B4B42RT0
Vishay Intertechnologies
Check for Price Buy No Active 4.42 kΩ 0.1 % 125 mW 0505 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant