Parametric results for: m55-7014042r under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m557014042r
Select parts from the table below to compare.
Compare
Compare
M55-7014042R
Harwin
$1.6378 Buy Yes Active 40 2 1.27 mm 2 1.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL 94V-0 -55 °C 125 °C HOLE .064-.072 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm 0.98u inch SURFACE MOUNT 0.283 inch 0.325 inch 1.2 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin