Parametric results for: m54hc7266f1 under Gates

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m54hc7266f1
Select parts from the table below to compare.
Compare
Compare
M54HC7266F1R
STMicroelectronics
Check for Price No No Obsolete 5 V 27 ns 27 ns 4 2 NO DIP 50 pF NO HC/UH XNOR GATE CMOS 4 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
M54HC7266F1
STMicroelectronics
Check for Price No No Obsolete 5 V 35 ns 35 ns 4 2 NO DIP 50 pF NO HC/UH XNOR GATE CMOS 4 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01