Parametric results for: m54hc595f1 under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m54hc595f1
Select parts from the table below to compare.
Compare
Compare
M54HC595F1
STMicroelectronics
Check for Price No Obsolete 4.5 V 240 ns 1 8 NO DIP 20 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
M54HC595F1R
STMicroelectronics
Check for Price No No Obsolete 4.5 V 190 ns 1 8 NO DIP 20 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 20 MHz TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
M54HC595F1
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 4.5 V 240 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01