Filter Your Search
1 - 10 of 55 results
|
TTMM54HC174W-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 6 | 6 | YES | DFP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC174W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
MM54HC174E/883
Rochester Electronics LLC
|
Check for Price | Active | D FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MM54HC174J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 248 ns | 6 | 1 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
MM54HC174J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 49 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 18 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
MM54HC174E-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 6 | YES | QCCN | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTMM54HC174E/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 6 | 6 | YES | QCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC174J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 49 ns | 1 | 6 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 18 MHz | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54HC174E
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 49 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 18 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||
|
MM54HC174E/883
Texas Instruments
|
Check for Price | No | Obsolete | 6 | YES | QCCN | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |