Filter Your Search
1 - 3 of 3 results
|
M54HC155F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4.5 V | 175 ns | 2 | NO | DIP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
M54HC155F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 195 ns | 39 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | USABLE AS 1 TO 8 DEMULTIPLEXER; FUNCTION 2 OUTPUT INVERTED | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
M54HC155F1
STMicroelectronics
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 53 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | FUNCTION 2 OUTPUT INVERTED | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 |