Filter Your Search
1 - 10 of 27 results
|
M5-384/192-12AI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 47.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | unknown | 8542.39.00.01 | |||
|
M5-384/192-7AI
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 192 I/O | 384 MACROCELLS | 100 MHz | MACROCELL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | VANTIS CORP | unknown | ||||||||||||||||||||
|
M5-384/192-12AI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 71 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | VANTIS CORP | unknown | ||||||||||
|
M5-384/192-7AC
AMD
|
Check for Price | No | Obsolete | 5 V | 14 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.65 mm | ADVANCED MICRO DEVICES INC | BGA | LBGA, BGA256,20X20,50 | 256 | unknown | 8542.39.00.01 | ||||
|
M5-384/192-15AC
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 55 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.65 mm | ADVANCED MICRO DEVICES INC | BGA | LBGA, BGA256,20X20,50 | 256 | unknown | 8542.39.00.01 | ||||
|
M5-384/192-10AC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 83 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.65 mm | ADVANCED MICRO DEVICES INC | BGA | LBGA, BGA256,20X20,50 | 256 | unknown | 8542.39.00.01 | ||||
|
M5-384/192-7AC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 14 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | VANTIS CORP | unknown | |||||||||||
|
M5-384/192-20AI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 22 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 45.5 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | VANTIS CORP | unknown | ||||||||||
|
M5-384/192-15AC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 55 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | VANTIS CORP | unknown | |||||||||||
|
M5-384/192-6AC
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 91 MHz | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, | 256 | unknown | 8542.39.00.01 |