Parametric results for: m5352 under Wires and Cables

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: m5352
Select parts from the table below to compare.
Compare
Compare
M5352SL001
Alpha Wire
Check for Price Yes Active 50 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 13.36 mm 304.8 mm 7X30 ALPHA WIRE CO compliant
M5352SL990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO unknown
M5352SL005
Alpha Wire
Check for Price Yes Active 50 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 13.36 mm 30.48 mm 7X30 ALPHA WIRE CO compliant
M5352SL002
Alpha Wire
Check for Price Yes Active 50 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 13.36 mm 152.4 mm 7X30 ALPHA WIRE CO unknown
M5352SL199
Alpha Wire
Check for Price Yes Active 50 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 13.36 mm 7X30 ALPHA WIRE CO unknown