Filter Your Search
1 - 1 of 1 results
|
M5285-120012-350BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 5076.32 Psi | 1-6V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |