Filter Your Search
1 - 1 of 1 results
|
M5266-020012-3.5BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 50.76 Psi | -1 Psi | 0-5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |