Filter Your Search
1 - 3 of 3 results
|
M5-256/104-10YC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 256 | 104 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | PAL BLOCKS INTERCONNECTED BY PIA | 83 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.95 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | unknown | 8542.39.00.01 | |||||
|
M5-256/104-10YC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 16 ns | 256 | 104 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 83 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
M5-256/104-10YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 256 | 104 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 58.8 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-144 | 144 | compliant | 8542.39.00.01 |