Filter Your Search
1 - 2 of 2 results
|
M51955BL
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 2 V | 17 V | 540 µA | +1.25V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PSIP-T5 | e0 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.03 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 1.97 mm | 11.7 mm | 6.1 mm | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP5,.03 | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
M51955BL
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 2 V | 17 V | 590 µA | +1.25V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PSIP-T5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.03 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 1.97 mm | 11.7 mm | 6.1 mm | RENESAS TECHNOLOGY CORP | SIP | SIP, SIP5,.03 | 5 | unknown | EAR99 | 8542.39.00.01 |