Parametric results for: m50lpw002k5 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m50lpw002k5
Select parts from the table below to compare.
Compare
Compare
M50LPW002K5T
Numonyx Memory Solutions
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 11 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k SYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm NUMONYX QFJ QCCJ, 32 not_compliant EAR99 8542.32.00.51
M50LPW002K5
STMicroelectronics
Check for Price No Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 3.3 V 11 ns FLASH TOP BOOT BLOCK TOP YES NO 1 1,2,1,3 256000 262.144 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
M50LPW002K5T
STMicroelectronics
Check for Price No Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 3.3 V 11 ns FLASH TOP BOOT BLOCK TOP YES NO 1 1,2,1,3 256000 262.144 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
M50LPW002K5
Numonyx Memory Solutions
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 11 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k SYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm NUMONYX QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51