Parametric results for: m50fw040k5t under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m50fw040k5t
Select parts from the table below to compare.
Compare
Compare
M50FW040K5T
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH YES NO 1 8 512000 524.288 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
M50FW040K5TG
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH YES NO 1 8 512000 524.288 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e3 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
M50FW040K5TP
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH YES NO 1 8 512000 524.288 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e3 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51