Parametric results for: m50flw080anb5tg under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m50flw080anb5tg
Select parts from the table below to compare.
Compare
Compare
M50FLW080ANB5TG
STMicroelectronics
Check for Price Yes Obsolete 8.3886 Mbit 8 4K,64K 1MX8 3.3 V 11 ns FLASH YES NO 1 48,13 1000000 1.0486 M SYNCHRONOUS PARALLEL 3 V 100 µA 60 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PDSO-G32 Not Qualified e3/e6 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 14 MM, ROHS COMPLIANT, PLASTIC, TSOP-32 32 compliant EAR99 8542.32.00.51